Gedore, 19 mm Jaw Capacity Open End Wrench, 200mm Overall, Straight Handle

N

This image is representative of the product range

Subtotal (1 unit)*

MYR225.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR225.18

*price indicative

RS Stock No.:
602-508
Mfr. Part No.:
6670480
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Spanner

Wrench Type

Open End Wrench

Jaw Capacity

19 mm

Overall Length

200mm

Handle Type

Straight

Finish

Chrome Plated

Material

Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Angled open-end wrench is expertly engineered for precision work in confined spaces. Crafted from high-quality vanadium steel (31CrV3) and finished with a Durable chrome plating, this spanner is perfect for tackling jobs where accessibility is limited. The design ensures that it fits snugly onto nuts and bolts, providing effective torque without slipping. Weighing just 0.224 kg and with a total length of 200 mm, this tool is lightweight yet robust, making it an essential addition to any professional or DIY toolbox. Whether you're a mechanic or a skilled tradesperson, this tool is designed to enhance your efficiency and effectiveness.

Angled design allows easy access to hard to reach areas

Manufactured from Durable vanadium steel for long lasting performance

Chrome plating provides extra protection against corrosion and wear

Compact with a total length of 200 mm, Ideal for tight spaces

Width across flats measures 19 mm, compatible with standard fasteners

The 31CrV3 material offers superior strength and resilience

Designed for working in challenging access environments without compromising performance

Includes Tommy bar diameter of 12 mm to enhance leverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy