Gedore, 24 mm Jaw Capacity Open End Wrench, 250mm Overall, Straight Handle

N

This image is representative of the product range

Subtotal (1 unit)*

MYR331.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR331.19

*price indicative

RS Stock No.:
602-906
Mfr. Part No.:
6670640
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Wrench Type

Open End Wrench

Jaw Capacity

24 mm

Product Type

Spanner

Overall Length

250mm

Handle Type

Straight

Finish

Chrome Plated

Material

Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore 3114 Crowfoot spanner is expertly designed for those hard-to-reach areas where traditional wrenches cannot access. Constructed from Durable vanadium steel and finished with a chrome plating, this spanner not only offers exceptional strength but also resistance against corrosion. Weighing in at just 0.419 kg, it provides a perfect balance of heft and manoeuvrability. Ideal for automotive and mechanical work, its angled open-end facilitates superior grip and torque while in tight spots, making it an essential tool for professionals and DIY enthusiasts alike. Whether you're tackling intricate tasks in a confined space or simply need reliable equipment, the Gedore 3114 is built to deliver performance and reliability when you need it most.

Angled open end design allows easy access in tight spaces

Crafted from tough vanadium steel for long lasting durability

Chrome plated finish enhances corrosion resistance and longevity

Head height of 9 mm for improved engagement in restricted areas

Width across flats measures 24 mm, ensuring a secure fit

Total length of 250 mm helps in manoeuvrability without compromising leverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy