Gedore Impact, 82mm Overall
- RS Stock No.:
- 602-910
- Mfr. Part No.:
- 6657890
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR1,146.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,146.76 |
*price indicative
- RS Stock No.:
- 602-910
- Mfr. Part No.:
- 6657890
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Adapter | |
| Wrench Type | Impact | |
| Overall Length | 82mm | |
| Finish | Manganese Phosphated | |
| Material | Steel | |
| Standards/Approvals | ISO 1174 - Form F und H | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Adapter | ||
Wrench Type Impact | ||
Overall Length 82mm | ||
Finish Manganese Phosphated | ||
Material Steel | ||
Standards/Approvals ISO 1174 - Form F und H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Drive connector square female 1 inch to 1.1/2 inch is a VITAL tool for professionals requiring reliable and robust socket connections. Designed specifically for use with impact sockets, this connector adheres to DIN 3121 and ISO 1174 standards, ensuring compatibility and performance in demanding applications. Crafted from Gedore's special steel and treated with manganese-phosphate, it provides enhanced durability and a firm grip. This lightweight yet sturdy connector weighs only 0.988 kg, making it easy to handle while maintaining maximum efficiency in your work. A perfect choice for those seeking top-notch performance and longevity in their tools.
Perfectly engineered for impact sockets, providing secure connections
Manganese phosphate surface treatment enhances corrosion resistance
Compatible with DIN 3121 and ISO 1174, ensuring standardisation
Total length of 82 mm for optimal reach and performance
Designed with a square drive to facilitate easy engagement
Includes backup circlip and pin for added reliability
