Gedore Impact, 208mm Overall

N

Subtotal (1 unit)*

MYR496.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR496.91

*price indicative

RS Stock No.:
602-514
Mfr. Part No.:
6657970
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Impact Extension Bar

Wrench Type

Impact

Overall Length

208mm

Finish

Manganese Phosphated

Material

Steel

Standards/Approvals

ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Impact socket is engineered for optimal performance in various heavy-duty applications. Designed with a square drive that adheres to DIN 3121 and ISO 1174 specifications, this socket ensures a secure fit and reliable torque transmission. Constructed from high-quality special steel and finished with a manganese-phosphate coating, it provides enhanced durability and resistance to wear. Weighing in at just 1.477 kg, this socket is designed for ease of use while delivering robust performance. With a total length of 208 mm and a drive connector measuring 25 mm, it's versatile for a range of tasks including automotive and industrial uses. Whether you're a professional tradesperson or a dedicated DIY enthusiast, this tool seamlessly combines functionality with quality.

Manufactured with square drive to DIN 3121 and ISO 1174 standards for a perfect fit

Manganese phosphated surface treatment enhances resistance to corrosion and wear

Total length of 208 mm for both accessibility and convenience during use

Square drive connector size of 1 inch ensures compatibility with various wrench sets

Includes a backup circlip and pin for added security and stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy