Gedore Impact, 205mm Overall
- RS Stock No.:
- 602-895
- Mfr. Part No.:
- 6675600
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR331.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR331.19 |
*price indicative
- RS Stock No.:
- 602-895
- Mfr. Part No.:
- 6675600
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Wrench Type | Impact | |
| Product Type | Impact Extension Bar | |
| Overall Length | 205mm | |
| Finish | Manganese Phosphated | |
| Material | Steel | |
| Standards/Approvals | ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Wrench Type Impact | ||
Product Type Impact Extension Bar | ||
Overall Length 205mm | ||
Finish Manganese Phosphated | ||
Material Steel | ||
Standards/Approvals ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket is expertly designed to meet the demands of professional mechanics and tradespeople. This robust socket features a square drive conforming to DIN 3121 and ISO 1174 standards in forms F and H, ensuring compatibility with a variety of tools and applications. Crafted from premium Gedore special steel and manganese-phosphated for increased durability, this socket guarantees longevity even under the most strenuous conditions. With a total length of 205 mm and a square drive connector size of 3/4 inch, this tool offers both strength and precision. Ideal for automotive projects, this impact socket is an essential addition to any toolkit, providing reliable performance when it matters most.
Manufactured from Gedore special steel, ensuring high durability
Manganese phosphated surface increases resistance to wear and corrosion
Designed to fit square drives according to DIN 3121 and ISO 1174 standards
Total length of 205 mm for enhanced reach in tight spaces
Backup circlip and pin included for secure fitting during use
One piece content ensures quick access and reduces the risk of misplacing parts
