Gedore Impact, 44mm Overall
- RS Stock No.:
- 602-536
- Mfr. Part No.:
- 6650020
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR115.25
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR115.25 |
*price indicative
- RS Stock No.:
- 602-536
- Mfr. Part No.:
- 6650020
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Adapter | |
| Wrench Type | Impact | |
| Overall Length | 44mm | |
| Finish | Manganese Phosphated | |
| Material | Steel | |
| Standards/Approvals | ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Adapter | ||
Wrench Type Impact | ||
Overall Length 44mm | ||
Finish Manganese Phosphated | ||
Material Steel | ||
Standards/Approvals ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Drive connector is designed as a robust solution for converting 1/2 inch to 3/4 inch for impact sockets. Made from Gedore special steel and manganese-phosphated, this connector adheres to high-quality standards, ensuring durability and longevity during heavy-duty tasks. It features a square drive that complies with DIN 3121 - G 12.5 and ISO 1174, providing a reliable and secure fitting for various applications. Weighing only 0.146 kg and with a Compact total length of 44 mm, its engineered for efficiency while maintaining strength, making it an essential addition to any tool kit for professionals and enthusiasts alike.
Constructed from Gedore special steel for enhanced durability
Manganese phosphated surface for increased corrosion resistance
Square drive ensures compatibility
Compact design with a total length of 44 mm for easy handling
Ideal for impact sockets, delivering reliable performance in heavy duty applications
Backup circlip and pin included for secure assembly
