brennenstuhl Illumination Element Handlamp Work Light 137 Lm/W, 17500 lm, Pre-Wired Plug, 240V, IP20
- RS Stock No.:
- 866-570
- Mfr. Part No.:
- 1176460010
- Manufacturer:
- brennenstuhl
N
Subtotal (1 unit)*
MYR118.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR118.55 |
*price indicative
- RS Stock No.:
- 866-570
- Mfr. Part No.:
- 1176460010
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Work Light | |
| Lamp Type | Illumination Element | |
| Plug Type | Pre-Wired | |
| Sub Type | Handlamp | |
| Luminous Flux | 17500lm | |
| Housing Material | Rubber | |
| Voltage | 240V | |
| Rechargeable | No | |
| Colour | Black | |
| IP Rating | IP20 | |
| Luminous Efficacy | 137Lm/W | |
| Height | 32.1mm | |
| Length | 127mm | |
| Cable Length | 5m | |
| Width | 192mm | |
| Lamp Supplied | No | |
| Series | 1176460010 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Work Light | ||
Lamp Type Illumination Element | ||
Plug Type Pre-Wired | ||
Sub Type Handlamp | ||
Luminous Flux 17500lm | ||
Housing Material Rubber | ||
Voltage 240V | ||
Rechargeable No | ||
Colour Black | ||
IP Rating IP20 | ||
Luminous Efficacy 137Lm/W | ||
Height 32.1mm | ||
Length 127mm | ||
Cable Length 5m | ||
Width 192mm | ||
Lamp Supplied No | ||
Series 1176460010 | ||
- COO (Country of Origin):
- CN
The Brennenstuhl work light is a robust and practical illumination solution designed for various indoor tasks, providing flexibility and safety during conversions, renovations, or moving activities.
Designed with a Durable hard rubber handle for easy handling
Includes protective glass for added safety
Equipped with a 5 m RN cable for enhanced mobility
Features a convenient hook for effortless hanging
Related links
- brennenstuhl LED LED Lamp Work Light 137 Lm/W Pre-Wired Plug IP65
- brennenstuhl LED LED Lamp Work Light 144 Lm/W Pre-Wired Plug IP65
- SCANGRIP LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- brennenstuhl LED Floodlight Work Light 98 Lm/W Type G Plug IP65
- brennenstuhl Rechargeable LED Handlamp Work Light USB Type C Plug IP54
- brennenstuhl LED Floodlight Work Light 95 Lm/W Type G Plug IP65
