brennenstuhl LED Floodlight Work Light 98 Lm/W, 4770 lm, Type G Plug, 240V, IP65
- RS Stock No.:
- 180-9705
- Mfr. Part No.:
- 1171963503
- Manufacturer:
- brennenstuhl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-9705
- Mfr. Part No.:
- 1171963503
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Work Light | |
| Plug Type | Type G | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Power | 50W | |
| Luminous Flux | 4770lm | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Colour | Black, Yellow | |
| IP Rating | IP65 | |
| Luminous Efficacy | 98Lm/W | |
| Height | 308mm | |
| Length | 334mm | |
| Cable Length | 5m | |
| Width | 170.5mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Series | JARO | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Work Light | ||
Plug Type Type G | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Power 50W | ||
Luminous Flux 4770lm | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Colour Black, Yellow | ||
IP Rating IP65 | ||
Luminous Efficacy 98Lm/W | ||
Height 308mm | ||
Length 334mm | ||
Cable Length 5m | ||
Width 170.5mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
Series JARO | ||
- COO (Country of Origin):
- CN
LED Light with extra bright Everlight SMD LEDs.
Solid and modern aluminium casing.
Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.
Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.
With safety glass.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Related links
- brennenstuhl LED Floodlight Work Light 95 Lm/W Type G Plug IP65
- Nightsearcher Rechargeable LED Floodlight Work Light Type G Plug, IP54
- Nightsearcher Rechargeable LED Floodlight Work Light Type G Plug IPX4
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
