RS Better World
SCANGRIP Rechargeable LED Floodlight Work Light, 12000 lm, Pre-Wired Plug, 240V ac, IP67
- RS Stock No.:
- 889-441
- Mfr. Part No.:
- 03.6206
- Manufacturer:
- SCANGRIP
N
Subtotal (1 unit)*
MYR1,560.57
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,560.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 889-441
- Mfr. Part No.:
- 03.6206
- Manufacturer:
- SCANGRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCANGRIP | |
| Product Type | Work Light | |
| Plug Type | Pre-Wired | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Luminous Flux | 12000lm | |
| Power | 81W | |
| Voltage | 240V ac | |
| Rechargeable | Yes | |
| Colour | Black | |
| IP Rating | IP67 | |
| Height | 305mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 310mm | |
| Cable Length | 5m | |
| Maximum Operating Temperature | 40°C | |
| Width | 105mm | |
| Standards/Approvals | WEEE | |
| Better World Verification | EU Energy Efficiency Label B, UK Energy Efficiency Label B | |
| Lamp Supplied | Yes | |
| Better World Product | Yes | |
| Series | 03.6206 | |
| Select all | ||
|---|---|---|
Brand SCANGRIP | ||
Product Type Work Light | ||
Plug Type Pre-Wired | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Luminous Flux 12000lm | ||
Power 81W | ||
Voltage 240V ac | ||
Rechargeable Yes | ||
Colour Black | ||
IP Rating IP67 | ||
Height 305mm | ||
Minimum Operating Temperature -25°C | ||
Length 310mm | ||
Cable Length 5m | ||
Maximum Operating Temperature 40°C | ||
Width 105mm | ||
Standards/Approvals WEEE | ||
Better World Verification EU Energy Efficiency Label B, UK Energy Efficiency Label B | ||
Lamp Supplied Yes | ||
Better World Product Yes | ||
Series 03.6206 | ||
- COO (Country of Origin):
- CN
The SCANGRIP LED floodlight engineered for demanding work environments. This heavy duty IK07 impact resistant light delivers consistent high efficiency illumination across challenging workspaces.
Delivers 1200 to 12000 lumens with six brightness levels for versatile lighting needs
Operates on 100 to 240 V AC with an efficient 81 W design using 200 LEDs
Constructed to IP67 and IK07 standards, ensuring durability in tough conditions
Functions seamlessly within an operating temperature range of -25 to +40 °C
Related links
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP67
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP65
- SCANGRIP Rechargeable LED Floodlight Work Light Type F - Schuko Plug IP67
- SCANGRIP Rechargeable LED Floodlight LED Floodlight Type F Plug IP65
- brennenstuhl LED LED Lamp Work Light 144 Lm/W Pre-Wired Plug IP65
