SCANGRIP Rechargeable LED Floodlight Work Light, 2000 lm, USB Plug, 7.2V, IP67
- RS Stock No.:
- 889-436
- Mfr. Part No.:
- 03.6201
- Manufacturer:
- SCANGRIP
N
Subtotal (1 unit)*
MYR574.60
FREE delivery for orders over RM 150.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR574.60 |
*price indicative
- RS Stock No.:
- 889-436
- Mfr. Part No.:
- 03.6201
- Manufacturer:
- SCANGRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCANGRIP | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | USB | |
| Sub Type | Floodlight | |
| Luminous Flux | 2000lm | |
| Power | 14W | |
| Voltage | 7.2V | |
| Rechargeable | Yes | |
| Colour | Black | |
| IP Rating | IP67 | |
| Height | 167mm | |
| Length | 166mm | |
| Lifespan | 3h | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Width | 60mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | WEEE | |
| Lamp Supplied | Yes | |
| Series | 3.6201 | |
| Select all | ||
|---|---|---|
Brand SCANGRIP | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type USB | ||
Sub Type Floodlight | ||
Luminous Flux 2000lm | ||
Power 14W | ||
Voltage 7.2V | ||
Rechargeable Yes | ||
Colour Black | ||
IP Rating IP67 | ||
Height 167mm | ||
Length 166mm | ||
Lifespan 3h | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Width 60mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals WEEE | ||
Lamp Supplied Yes | ||
Series 3.6201 | ||
- COO (Country of Origin):
- CN
The SCANGRIP LED floodlight engineered for demanding work environments. This heavy duty IK07 impact resistant light delivers consistent high efficiency illumination across challenging workspaces.
Includes 44 LEDs providing powerful illumination with six adjustable brightness levels
IP67 rating signifies robust resistance to dust and submersion in water
Rapid charging technology allows for an indoor charging temperature range of 5 °C to 40 °C
Designed to maintain brightness levels even during charging, enhancing usability
Related links
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Floodlight Work Light Type G Plug IPX4
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP Rechargeable LED Floodlight Work Light Type F - Schuko Plug IP67
- Kensington LED Floodlight Work Light USB Type C Plug IP65
- Nightsearcher Rechargeable LED Portable Work Light USB Plug IP54
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Plug IPX7
