RS Better World

SCANGRIP Rechargeable LED Floodlight Work Light, 6000 lm, Type F - Schuko Plug, 24V dc, IP67

N

Subtotal (1 unit)*

MYR1,396.24

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,396.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
889-440
Mfr. Part No.:
03.6205
Manufacturer:
SCANGRIP
Find similar products by selecting one or more attributes.
Select all

Brand

SCANGRIP

Plug Type

Type F - Schuko

Lamp Type

LED

Product Type

Work Light

Sub Type

Floodlight

Power

37W

Luminous Flux

6000lm

Voltage

24V dc

Rechargeable

Yes

Colour

Black

IP Rating

IP67

Height

270mm

Minimum Operating Temperature

-10°C

Length

273mm

Cable Length

5m

Width

88mm

Maximum Operating Temperature

40°C

Standards/Approvals

WEEE

Better World Verification

EU Energy Efficiency Label A, UK Energy Efficiency Label A

Lamp Supplied

Yes

Better World Product

Yes

Series

03.6205

COO (Country of Origin):
CN
The SCANGRIP LED floodlight engineered for demanding work environments. This heavy duty IK07 impact resistant light delivers consistent high efficiency illumination across challenging workspaces.

Delivers up to 6000 lumens with six brightness levels for optimal lighting

Features a robust design rated IP67, ensuring durability in demanding conditions

Equipped with 120 LEDs and an easy-to-use control Interface for seamless operation

Includes a reliable 18 V / 3200 mAh battery with a lifespan of up to five hours on a single charge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy