RS Better World
brennenstuhl LED LED Lamp Work Light 137 Lm/W, 17500 lm, Pre-Wired Plug, 240V, IP65
- RS Stock No.:
- 866-520
- Mfr. Part No.:
- 1171250747
- Manufacturer:
- brennenstuhl
N
Subtotal (1 unit)*
MYR1,277.13
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,277.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 866-520
- Mfr. Part No.:
- 1171250747
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Plug Type | Pre-Wired | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | LED Lamp | |
| Power | 150W | |
| Luminous Flux | 17500lm | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Rechargeable | No | |
| Colour | Black | |
| IP Rating | IP65 | |
| Luminous Efficacy | 137Lm/W | |
| Height | 39mm | |
| Length | 95mm | |
| Cable Length | 5m | |
| Width | 440mm | |
| Lamp Supplied | Yes | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Series | 1171250747 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Plug Type Pre-Wired | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type LED Lamp | ||
Power 150W | ||
Luminous Flux 17500lm | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Rechargeable No | ||
Colour Black | ||
IP Rating IP65 | ||
Luminous Efficacy 137Lm/W | ||
Height 39mm | ||
Length 95mm | ||
Cable Length 5m | ||
Width 440mm | ||
Lamp Supplied Yes | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Series 1171250747 | ||
- COO (Country of Origin):
- CN
The Brennenstuhl LED work light offers exceptional brightness and versatility, designed for both indoor and outdoor use. With Advanced features, it provides reliable illumination for various settings and tasks.
LED spotlight delivers an impressive luminous flux of 17,500 lm
Adjustable light levels with a switch function for 100%, 50%, and 25% brightness
Constructed from a modern aluminium housing with a safety glass front screen
Features a robust, foldable frame with protective corners and a comfortable carrying handle
Related links
- brennenstuhl Illumination Element Handlamp Work Light 137 Lm/W Pre-Wired Plug IP20
- brennenstuhl LED LED Lamp Work Light 144 Lm/W Pre-Wired Plug IP65
- SCANGRIP LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- brennenstuhl LED Work Lamp Work Light 125 Lm/W CEE 7/17 Plug IP54
- brennenstuhl LED Floodlight Work Light 98 Lm/W Type G Plug IP65
- brennenstuhl LED Floodlight Work Light 95 Lm/W Type G Plug IP65
