Rubberex Contact Chem Green Nitrile Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 287-9694
- Mfr. Part No.:
- LN375G-10-LIS
- Manufacturer:
- Rubberex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9694
- Mfr. Part No.:
- LN375G-10-LIS
- Manufacturer:
- Rubberex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubberex | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Safety Standard | No | |
| Resistance Features | Chemical Resistant | |
| Series | Contact Chem | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Rubberex | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Safety Standard No | ||
Resistance Features Chemical Resistant | ||
Series Contact Chem | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
