Liscombe LN Blue Nitrile Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 287-9685
- Mfr. Part No.:
- LN240B-10-LIS
- Manufacturer:
- Liscombe
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
MYR33.79
- RS Stock No.:
- 287-9685
- Mfr. Part No.:
- LN240B-10-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | LN | |
| Coating | Nitrile | |
| Safety Standard | No | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series LN | ||
Coating Nitrile | ||
Safety Standard No | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 12 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe gloves with cotton safety cuff has fully heavyweight nitrile and coating. It used in manufacturing and assembly operations where oil is present, metal components handling, heavy handling tasks and general maintenance. It comes in 12 pairs per pack 144 pairs per case.
Good protection against abrasion
Excellent resistance to oils and greases
Related links
- RS PRO Blue Nitrile Work Gloves Nitrile Coating
- Liscombe Contact Cut C Blue Nitrile Cut Resistant Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe LN6 Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Brown Leather Work Gloves Leather Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating

