Liscombe Contact Touch White Nylon Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 287-9725
- Mfr. Part No.:
- LN631-10-LIS
- Manufacturer:
- Liscombe
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9725
- Mfr. Part No.:
- LN631-10-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Series | Contact Touch | |
| Safety Standard | EN 388, EN 420 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Series Contact Touch | ||
Safety Standard EN 388, EN 420 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe white liner is made of seamless knitted nylon and has lightweight nitrile palm coating. It comes in size 10, used in manufacturing and assembly operations where good dexterity is required, materials and component handling and general maintenance and engineering. It coms in 12 pairs per pack, 240 pairs per case.
Excellent comfort and close fit from seamless liner
Open back allows the hand to breath
Tough yet lightweight coating
Related links
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Cut C Blue Nitrile Cut Resistant Gloves Nitrile Coating
- RS PRO White Nylon Work Gloves Nitrile Coating
- Liscombe LN Blue Nitrile Work Gloves Nitrile Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
