Rubberex Contact Chem Green Nitrile Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 287-9687
- Mfr. Part No.:
- LN375G-07-LIS
- Manufacturer:
- Rubberex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9687
- Mfr. Part No.:
- LN375G-07-LIS
- Manufacturer:
- Rubberex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubberex | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Number of Gloves | 10 | |
| Series | Contact Chem | |
| Safety Standard | EN 388, EN 374 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | 0321 Cat III | |
| Select all | ||
|---|---|---|
Brand Rubberex | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Number of Gloves 10 | ||
Series Contact Chem | ||
Safety Standard EN 388, EN 374 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Standards/Approvals 0321 Cat III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA008 Green Nitrile Work Gloves Nitrile Coating
