Delta Plus 921 Black Fibre General Handling Gloves, Size 9, Thermoplastic Elastomer Coating
- RS Stock No.:
- 251-7524
- Mfr. Part No.:
- VV921NO09
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
MYR1,001.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR83.418 | MYR1,001.02 |
*price indicative
- RS Stock No.:
- 251-7524
- Mfr. Part No.:
- VV921NO09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 9 | |
| Product Type | General Handling Gloves | |
| Material | Fibre | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| Coating | Thermoplastic Elastomer | |
| Series | 921 | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Safety Standard | EN 388:2016 + A1:2018, ISO 13997 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN388:2016+A1:2018, EN 407 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 9 | ||
Product Type General Handling Gloves | ||
Material Fibre | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
Coating Thermoplastic Elastomer | ||
Series 921 | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Safety Standard EN 388:2016 + A1:2018, ISO 13997 | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN388:2016+A1:2018, EN 407 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Knitted Glove with flexible reinforcements for added protection against impact and pinching. The high-performance HEATnocut fiber provides resistance to contact heat (100°C for 15 seconds).
Provides excellent cut resistance
Protects against shock
Related links
- Delta Plus 921 Black Fibre General Handling Gloves Thermoplastic Elastomer Coating
- Delta Plus Black Fibre General Handling Gloves Thermoplastic Rubber Coating
- Delta Plus EOSFLEXCUT BVV921 Black Fibre General Handling Gloves Thermoplastic Rubber Coating
- Delta Plus VENICUTB05 Black Fibre General Handling Gloves Polyurethane Coating
- Delta Plus VECUTD05 Black Carbon Fibre General Handling Gloves Polyurethane Coating
- Delta Plus Grey Polyurethane General Handling Gloves Polyurethane Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTD04 Black Nitrile General Handling Gloves Nitrile Coating
