Delta Plus Grey Polyurethane General Handling Gloves, Size 9, Polyurethane Coating

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

MYR1,048.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
12 +MYR87.356MYR1,048.27

*price indicative

RS Stock No.:
251-7507
Mfr. Part No.:
VECUTDX1GR09
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

9

Product Type

General Handling Gloves

Material

Polyurethane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

Safety Standard

(EU) 2016/425 EN420:2003 + A1:2009 EN388:2016 General Requirements 5:Dexterity

Number of Gloves

24

Resistance Features

Cut Resistant

Coating

Polyurethane

EN 374 Chemical

No

Standards/Approvals

ANSI-ISEA 105:2016, EN388:2016, EN420:2003+A1:2009

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus DELTAnocut® high performance fibre. Polyurethane coating and cowhide on palm and fingertips.

Gauge 13

Support Polyurethane + split cowhide leather reinforcement

Coating nitrile

Colour Grey

Size 08, 09, 10, 11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy