Delta Plus Grey Nitrile General Handling Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 251-7499
- Mfr. Part No.:
- VECUTD03GR09
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
MYR754.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR62.905 | MYR754.86 |
*price indicative
- RS Stock No.:
- 251-7499
- Mfr. Part No.:
- VECUTD03GR09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 9 | |
| Product Type | General Handling Gloves | |
| Material | Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN ISO 21420:2020, (EU) 2016/425 | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI-ISEA 105:2016, EN388:2016+A1:2018, EN ISO 21420:2020 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 9 | ||
Product Type General Handling Gloves | ||
Material Nitrile | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN ISO 21420:2020, (EU) 2016/425 | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI-ISEA 105:2016, EN388:2016+A1:2018, EN ISO 21420:2020 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus DELTAnocut® high performance fibre and carbon fibre. Nitrile micro-foam coating on palm and fingertips.
Gauge 15
Support DELTAnocut® high performance fibre and carbon fibre
Coating nitrile micro foam
Colour Grey,Black
Size 07, 08, 09, 10
Related links
- Delta Plus VENICUT FXTREM CUT - VENICUT F 0 1 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTF01 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTF01 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTF01 Grey Nitrile General Handling Gloves Nitrile Foam Coating
