Delta Plus VECUTD05 Black Carbon Fibre General Handling Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 251-7505
- Mfr. Part No.:
- VECUTD05NO06
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
MYR635.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR52.986 | MYR635.83 |
*price indicative
- RS Stock No.:
- 251-7505
- Mfr. Part No.:
- VECUTD05NO06
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 6 | |
| Product Type | General Handling Gloves | |
| Material | Carbon Fibre | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Resistance Features | General Purpose | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Series | VECUTD05 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | ANSI-ISEA 105:2016, EN16350:2014, EN407:2020, Regulation (EU) 2016/425 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 6 | ||
Product Type General Handling Gloves | ||
Material Carbon Fibre | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Resistance Features General Purpose | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Series VECUTD05 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals ANSI-ISEA 105:2016, EN16350:2014, EN407:2020, Regulation (EU) 2016/425 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Delta Plus knitted glove nocut® high performance fibre. Solvent-free polyurethane coating on palm and fingertips with Gauge 18.
Suitable for sensitive people
Respectful of the environment
Ideal for the automotive industry
Very good dexterity and work finesse
Increased lifespan for better profitability
Related links
- Delta Plus VENICUTB05 Black Fibre General Handling Gloves Polyurethane Coating
- Delta Plus 921 Black Fibre General Handling Gloves Thermoplastic Elastomer Coating
- Delta Plus Black Fibre General Handling Gloves Thermoplastic Rubber Coating
- Delta Plus EOSFLEXCUT BVV921 Black Fibre General Handling Gloves Thermoplastic Rubber Coating
- Delta Plus VE702PESD White Carbon Fibre Size 6, Polyurethane Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Traffi TG1010 Black Size 6, Polyurethane Coating
- Skytec Eco Nickel Black Polyester General Handling Gloves Polyurethane Coating
