Hexarmor Grey Elastane Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 251-1061
- Mfr. Part No.:
- 6098309
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
MYR1,550.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,550.30 |
*price indicative
- RS Stock No.:
- 251-1061
- Mfr. Part No.:
- 6098309
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Needle | |
| Safety Standard | No | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Coating Polyvinyl Chloride | ||
Resistance Features Needle | ||
Safety Standard No | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex Hercules™ NSR 3041 glove is engineered to provide the highest levels of needle and cut protection available on the market. The glove offers full coverage over the entire hand for the most harsh applications and was tested using actual 25 gauge needles. It has back-of-hand knuckle padding for incidental bumps & impacts. It also has specialized silicone gripping surface on palm for enhanced durability and grip.
360° degree cut and needle protection
Form-fitting design for increased dexterity and comfort
Limited sizes available
Highest durability for long-lasting protection
Launder able
Related links
- Hexarmor Grey Elastane Work Gloves Polyvinyl Chloride Coating
- Hexarmor Grey Elastane Work Gloves Polyvinyl Chloride Coating
- Hexarmor Grey Elastane Work Gloves Polyvinyl Chloride Coating
- Hexarmor HexArmor HerculesTM NSR 3041 Grey Elastane Work Gloves Polyvinyl Chloride Coating
- uvex Bamboo TwinFlex D xg Grey Elastane Work Gloves Aqua Polymer Coating
- Hexarmor Black Nylon Size 9, Polyvinyl Chloride Coating
- uvex Unilite 7700 Grey Elastane Size 9, NBR Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
