Hexarmor Black Nylon, Spandex Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 251-1072
- Mfr. Part No.:
- 6064209
- Manufacturer:
- Hexarmor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-1072
- Mfr. Part No.:
- 6064209
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nylon, Spandex | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Impact Protection | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nylon, Spandex | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Impact Protection | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The UvexHex1 2131 safety glove features full back-of-hand impact resistance for protection against bumbs and took slips, as well as a durable TP-X® palm with reinforced stitching pattern. It has Neoprene cuff with Velcro® closure for a secure fit.
Durable palm with reinforced stitching
Form-fitting materials deliver high comfort and dexterity
High durability for long-lasting protection
Ultimate grip, dexterity, and tactility
Name tag
Related links
- Hexarmor Black Nylon Size 11, Polyvinyl Chloride Coating
- Hexarmor Black Nylon Size 10, Polyvinyl Chloride Coating
- Hexarmor Black Nylon Size 8, Polyvinyl Chloride Coating
- Tegera 12935 Black Size 9, Polyvinyl Chloride Coating
- Hexarmor Grey Elastane Work Gloves Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Tegera 12945 Black Size 9, Polyvinyl Chloride Coating
