Hexarmor Grey Elastane Work Gloves, Size 8, Polyvinyl Chloride Coating

Subtotal (1 pair)*

MYR1,550.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR1,550.30

*price indicative

RS Stock No.:
251-1060
Mfr. Part No.:
6098308
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

8

Product Type

Work Gloves

Material

Elastane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

1

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

Number of Gloves

2

Resistance Features

Needle

Safety Standard

No

Coating

Polyvinyl Chloride

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex Hercules™ NSR 3041 glove is engineered to provide the highest levels of needle and cut protection available on the market. The glove offers full coverage over the entire hand for the most harsh applications and was tested using actual 25 gauge needles. It has back-of-hand knuckle padding for incidental bumps & impacts. It also has specialized silicone gripping surface on palm for enhanced durability and grip.

360° degree cut and needle protection

Form-fitting design for increased dexterity and comfort

Limited sizes available

Highest durability for long-lasting protection

Launder able

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy