Tegera 4635 Green Acrylic, Spandex Work Gloves, Size 8, Polyvinyl Chloride Coating

Subtotal (1 pack of 12 pairs)*

MYR151.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR151.81MYR12.651

*price indicative

RS Stock No.:
124-144
Mfr. Part No.:
4635-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Material

Acrylic, Spandex

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyvinyl Chloride

Series

4635

Safety Standard

EN ISO 21420:2020, EN 388:2016 + A1:2018

Resistance Features

Cold Resistant

Number of Gloves

24

Standards/Approvals

UKCA, EAC, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.

CE compliance

Category Cat II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy