Tegera 4635 Green Spandex, Acrylic Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 124-142
- Mfr. Part No.:
- 4635-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR151.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR151.81 | MYR12.651 |
*price indicative
- RS Stock No.:
- 124-142
- Mfr. Part No.:
- 4635-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Spandex, Acrylic | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | 4635 | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Cold Resistant | |
| Safety Standard | CE | |
| Standards/Approvals | EN 388:2016+A1:2018 (124XX), EN ISO 21420:2020, CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Spandex, Acrylic | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series 4635 | ||
Coating Polyvinyl Chloride | ||
Resistance Features Cold Resistant | ||
Safety Standard CE | ||
Standards/Approvals EN 388:2016+A1:2018 (124XX), EN ISO 21420:2020, CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 4635 Green Acrylic Size 8, Polyvinyl Chloride Coating
- Ansell ActivArmr Black Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Tegera Black Size 10, Polyvinyl Chloride Coating
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 630 Blue Size 10, Polyvinyl Chloride Coating
- Tegera 12935 Black Size 10, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 10, Polyvinyl Chloride Coating
