Hexarmor Grey Elastane Work Gloves, Size 11, Polyvinyl Chloride Coating
- RS Stock No.:
- 251-1064
- Mfr. Part No.:
- 6098311
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
MYR1,721.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,721.53 |
*price indicative
- RS Stock No.:
- 251-1064
- Mfr. Part No.:
- 6098311
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Needle | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Coating Polyvinyl Chloride | ||
Resistance Features Needle | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex Hercules™ NSR 3041 glove is engineered to provide the highest levels of needle and cut protection available on the market. The glove offers full coverage over the entire hand for the most harsh applications and was tested using actual 25 gauge needles. It has back-of-hand knuckle padding for incidental bumps & impacts. It also has specialized silicone gripping surface on palm for enhanced durability and grip.
360° degree cut and needle protection
Form-fitting design for increased dexterity and comfort
Limited sizes available
Highest durability for long-lasting protection
Launder able
Related links
- Hexarmor Grey Elastane Work Gloves Polyvinyl Chloride Coating
- Hexarmor Grey Elastane Work Gloves Polyvinyl Chloride Coating
- Hexarmor Grey Elastane Work Gloves Polyvinyl Chloride Coating
- Hexarmor HexArmor HerculesTM NSR 3041 Grey Elastane Work Gloves Polyvinyl Chloride Coating
- Hexarmor Black Nylon Size 11, Polyvinyl Chloride Coating
- uvex Bamboo TwinFlex D xg Grey Elastane Work Gloves Aqua Polymer Coating
- Tegera 880 Black Size 11, Polyvinyl Chloride Coating
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
