Hexarmor Helix Black, Blue HPPE Work Gloves, Size 5, Nitrile Coating
- RS Stock No.:
- 251-1023
- Mfr. Part No.:
- 6065905
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
MYR89.94
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR89.94 |
*price indicative
- RS Stock No.:
- 251-1023
- Mfr. Part No.:
- 6065905
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 5 | |
| Material | HPPE | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI, EN 388:2016, ISEA | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | Helix | |
| Standards/Approvals | 3 ANSI/ISEA PUNCTURE PROTECTION ZONES, 4X42D ANSI/ISEA CUT GRAM SCORE A3, REACH Compliant | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 5 | ||
Material HPPE | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard ANSI, EN 388:2016, ISEA | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series Helix | ||
Standards/Approvals 3 ANSI/ISEA PUNCTURE PROTECTION ZONES, 4X42D ANSI/ISEA CUT GRAM SCORE A3, REACH Compliant | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex HexArmor Helix 2065 safety glove features an HPPE, fiberglass, and nylon blend shell that provides a seamless construction for enhanced comfort and breathability while a double-dipped flexible sandy nitrile palm coating provides 360-degree cut protection and water resistance for wearers. Flexible sandy nitrile palm coating provides superior grip and abrasion resistance.
Very lightweight safety glove
Seamless construction allows enhanced comfort while maintaining dexterity and tactility
Knit wrist helps prevent dirt and debris from entering the glove
Launder able for extended life
Related links
- Hexarmor Helix Black Size 5, Polyurethane Coating
- Hexarmor Rig Lizard Yellow Fibreglass Size 5, Nitrile Coating
- Hexarmor Helix 3000 Black Fibreglass Size 11, Nitrile Coating
- Hexarmor Helix 3000 Black Fibreglass Size 10, Nitrile Coating
- Hexarmor Helix 3000 Black Fibreglass Size 7, Nitrile Coating
- Hexarmor Helix 3000 Black Fibreglass Size 8, Nitrile Coating
- Hexarmor Helix 3000 Black Fibreglass Size 9, Nitrile Coating
- Hexarmor Black Size 9, Nitrile Coating
