Hexarmor Blue HPPE Cut Resistant Gloves, Size 6, Polyurethane Coating

Subtotal (1 pair)*

MYR70.09

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR70.09

*price indicative

RS Stock No.:
251-1033
Mfr. Part No.:
6066006
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

6

Product Type

Cut Resistant Gloves

Material

HPPE

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

Resistance Features

Cut Resistant

Safety Standard

No

Number of Gloves

2

Coating

Polyurethane

EN 374 Chemical

No

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex HexArmor Helix 2076 cut level F safety gloves feature a 13-gauge HPPE, steel, and fiberglass blend shell with a seamless construction that gives wearers' hands advanced cut protection, comfort, and breathability on the job, plus a reinforced thumb saddle patch and a flexible PU palm coating. Seamless construction delivers high comfort and dexterity.

HPPE and steel fiberglass blend shell offering 360° cut protection

Reinforced thumb crotch area for increased durability

High durability for long-lasting protection

Ultimate dexterity and tactility

Launder able for extended life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy