Hexarmor Blue HPPE Cut Resistant Gloves, Size 9, Polyurethane Coating

Subtotal (1 pair)*

MYR68.37

Add to Basket
Select or type quantity
In Stock
  • 484 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR68.37

*price indicative

RS Stock No.:
251-1037
Mfr. Part No.:
6066009
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

9

Product Type

Cut Resistant Gloves

Material

HPPE

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

Safety Standard

No

Coating

Polyurethane

Resistance Features

Cut Resistant

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

UVEX Cut Resistant Gloves, Size 9, Blue - 6066009


This cut-resistant glove is designed to protect hands in environments with Sharp objects while maintaining manual dexterity. Constructed from high-performance polyethylene for the liner and finished with a polyurethane coating, it balances tactile sensitivity with protective capability. The product is supplied as a pair and conforms to recognised European glove standards relevant to mechanical hazard performance.

Features and Benefits:


• EN 388:2016 abrasion 4 rating increases wear longevity
• EN 388 puncture 4 resistance reduces penetration risk
• EN 388 tear 4 performance lowers material failure likelihood
• Blade cut protection provides defence against slicing hazards
• Polyurethane coating preserves fingertip feel and grip

Applications


• Suitable for handling sheet metal and Sharp edges
• Ideal for assembly tasks requiring fine manipulation
• Used for general industrial maintenance and repairs
• Can be used in inspection of cut-prone components

What Fibre forms the main protective liner?


The liner is MADE from HPPE, a high-performance polyethylene offering cut resistance.

How is the outer surface finished to aid grip?


A polyurethane coating is applied to provide tactile sensitivity and handling control.

How many gloves are supplied per package?


The product is provided as two gloves per pack.

Which EN standards relate to its construction and sizing?


It meets EN 388:2016 for mechanical hazards and EN 420:2003+A1:2009 for glove design and sizing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy