Hexarmor Black, Blue HPPE Cut Resistant Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

MYR68.05

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR68.05

*price indicative

RS Stock No.:
251-1034
Mfr. Part No.:
6066007
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

7

Product Type

Cut Resistant Gloves

Material

HPPE

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

Coating

Polyurethane

Number of Gloves

2

Safety Standard

No

Resistance Features

Cut Resistant

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

UVEX Cut Resistant Gloves, EN388 Abrasion 4, EN388 Puncture 4 - 6066007


This cut-resistant glove provides hand protection against mechanical hazards in industrial settings. Constructed from a high-performance polyethylene substrate with a polyurethane outer layer, they are designed for tasks where resistance to blade and puncture risks is required. The pair is EN 388:2016 and EN 420:2003 + A1:2009 certificated and supplied as two gloves in size 7, available in black and blue.

Features and Benefits:


• HPPE construction delivers high cut resistance and reduced hand fatigue
• Polyurethane coating improves grip in light-duty handling
• EN388 abrasion 4 rating extends usable wear life
• EN388 puncture 4 rating improves protection against Sharp objects
• Blade cut resistance present for tasks involving edged tools

Applications


• Suitable for assembly work with Sharp components
• Ideal for handling cut-prone sheet-metal edges
• Used for inspection tasks involving bladed instruments
• Can be used in manufacturing with mechanical hazards
• Suitable for light maintenance and fabrication operations

What size options are supplied with this product?


They are supplied as size 7 and come as a pair of two gloves.

Which materials form the protective layers?


The core is high-performance polyethylene and the outer surface uses a polyurethane coating.

Which standards verify mechanical performance?


Mechanical performance is validated to EN 388:2016 and EN 420:2003 + A1:2009.

Are there colour choices for different work zones?


The gloves are available in black and blue to aid Visual differentiation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy