Niroflex niroflex fix Brown Stainless Steel Gloves, Size 5, Nitrile Coating
- RS Stock No.:
- 250-6737
- Mfr. Part No.:
- GS3810000000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR951.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR951.04 |
*price indicative
- RS Stock No.:
- 250-6737
- Mfr. Part No.:
- GS3810000000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Gloves | |
| Size | 5 | |
| Material | Stainless Steel | |
| Colour | Brown | |
| Safety Standard | DIN EN 1082-1, ISO | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Series | niroflex fix | |
| Standards/Approvals | DIN EN 1082-1, ISO 13999-1 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Gloves | ||
Size 5 | ||
Material Stainless Steel | ||
Colour Brown | ||
Safety Standard DIN EN 1082-1, ISO | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Series niroflex fix | ||
Standards/Approvals DIN EN 1082-1, ISO 13999-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex fix chainmail hand glove light weight micro plasma welded stainless steel chainmail for best hygiene conditions. Perfect choice for cleaning in drum washing machines and self adjusting patented tension spring system made of stainless steel.
Weight is 0.15 kg
Ring diameter is 4.0 mm
Wire gauge is 0.50 mm
Related links
- Niroflex niroflex fix Brown Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex 2000 Brown Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Brown Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Brown Stainless Steel Gloves Nitrile Coating
- Niroflex Brown Stainless Steel Gloves Nitrile Coating
- Niroflex fmPLUS Brown Stainless Steel Gloves Nitrile Coating
- Niroflex easyfit Brown Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix White Stainless Steel Gloves Nitrile Coating
