Niroflex fmPLUS Brown Stainless Steel Gloves, Size 5, Nitrile Coating

Subtotal (1 unit)*

MYR1,341.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,341.03

*price indicative

RS Stock No.:
250-6792
Mfr. Part No.:
GS0110019000
Manufacturer:
Niroflex
Find similar products by selecting one or more attributes.
Select all

Brand

Niroflex

Size

5

Product Type

Gloves

Material

Stainless Steel

Colour

Brown

Resistance Features

Cut Resistant

Series

fmPLUS

Coating

Nitrile

Number of Gloves

1

Safety Standard

DIN EN 1082-1 ISO 13999-1

Standards/Approvals

DIN EN 1082-1 ISO 13999-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Niroflex fabric strap chainmail glove has high puncture and cut resistance in the food and non-food section with flexible cuff stiffeners for high wear comfort and colored textile straps for quick size identification.

Weight is 0.35 kg

Ring diameter is 4.2 mm

Wire gauge is 0.55 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy