Niroflex niroflex fix White Stainless Steel Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 250-6770
- Mfr. Part No.:
- GS3811115000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR1,284.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,284.72 |
*price indicative
- RS Stock No.:
- 250-6770
- Mfr. Part No.:
- GS3811115000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Stainless Steel | |
| Colour | White | |
| Safety Standard | DIN EN 1082-1, ISO | |
| Series | niroflex fix | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | DIN EN 1082-1, ISO 13999-1 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Gloves | ||
Size 7 | ||
Material Stainless Steel | ||
Colour White | ||
Safety Standard DIN EN 1082-1, ISO | ||
Series niroflex fix | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals DIN EN 1082-1, ISO 13999-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex spring style closure light weight micro plasma welded stainless steel chainmail glove. For best hygiene conditions with self adjusting patented tension spring system made of stainless steel. Perfect choice for cleaning in drum washing machines and easy to put on and take off.
Weight is 0.29 kg
Ring diameter is 4.0 mm
Wire gauge is 0.50 mm
Related links
- Niroflex niroflex fix White Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix Orange Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix Brown Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS White Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit White Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex 2000 White Stainless Steel Gloves Nitrile Coating
- Niroflex easyfit White Stainless Steel Gloves Nitrile Coating
