Niroflex niroflex fmPLUS White Stainless Steel Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 250-6777
- Mfr. Part No.:
- GS0111100000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR924.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR924.85 |
*price indicative
- RS Stock No.:
- 250-6777
- Mfr. Part No.:
- GS0111100000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Stainless Steel | |
| Colour | White | |
| Number of Gloves | 1 | |
| Series | niroflex fmPLUS | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Safety Standard | DIN EN 1082-1, ISO | |
| Standards/Approvals | DIN EN 1082-1, ISO 13999-1 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Size 7 | ||
Product Type Gloves | ||
Material Stainless Steel | ||
Colour White | ||
Number of Gloves 1 | ||
Series niroflex fmPLUS | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Safety Standard DIN EN 1082-1, ISO | ||
Standards/Approvals DIN EN 1082-1, ISO 13999-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex fabric strap chainmail glove has high puncture and cut resistance in the food and non-food section with flexible cuff stiffeners for high wear comfort and colored textile straps for quick size identification.
Weight is 0.18 kg
Ring diameter is 4.2 mm
Wire gauge is 0.55 mm
Related links
- Niroflex niroflex fmPLUS White Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Brown Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Green Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Blue Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Orange Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit White Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix White Stainless Steel Gloves Nitrile Coating
