Niroflex niroflex fix Brown Stainless Steel Gloves, Size 5, Nitrile Coating

Subtotal (1 unit)*

MYR1,134.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,134.74

*price indicative

RS Stock No.:
250-6742
Mfr. Part No.:
GS 381 000 8000
Manufacturer:
Niroflex
Find similar products by selecting one or more attributes.
Select all

Brand

Niroflex

Size

5

Product Type

Gloves

Material

Stainless Steel

Colour

Brown

Resistance Features

Cut Resistant

Safety Standard

DIN EN 1082-1, ISO

Series

niroflex fix

Number of Gloves

1

Coating

Nitrile

Standards/Approvals

DIN EN 1082-1, ISO 13999-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Niroflex fix chainmail hand glove light weight micro plasma welded stainless steel chainmail for best hygiene conditions. Perfect choice for cleaning in drum washing machines and self adjusting patented tension spring system made of stainless steel.

Weight is 0.22 kg

Ring diameter is 4.0 mm

Wire gauge is 0.50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy