Niroflex Blue Stainless Steel Gloves, Size 9, Nitrile Coating

Subtotal (1 unit)*

MYR2,190.87

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR2,190.87

*price indicative

RS Stock No.:
250-6720
Mfr. Part No.:
GS3911300000
Manufacturer:
Niroflex
Find similar products by selecting one or more attributes.
Select all

Brand

Niroflex

Product Type

Gloves

Size

9

Material

Stainless Steel

Colour

Blue

Safety Standard

DIN EN 1082-1, ISO

Coating

Nitrile

Number of Gloves

1

Resistance Features

Cut Resistant

Standards/Approvals

DIN EN 1082-1, ISO 13999-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Niroflex fix full arm chainmail glove light weight micro plasma welded stainless steel chainmail for best hygiene conditions. Perfect choice for cleaning in drum washing machines and self adjusting patented tension spring system made of stainless steel.

Weight is 1.02 kg

Ring diameter is 4.0 mm

Wire gauge is 0.50 mm

Related links