Niroflex Niroflex Blue Stainless Steel Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 250-6767
- Mfr. Part No.:
- GS3811315000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR1,284.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,284.72 |
*price indicative
- RS Stock No.:
- 250-6767
- Mfr. Part No.:
- GS3811315000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Series | Niroflex | |
| Safety Standard | DIN EN 1082-1, ISO | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | DIN EN 1082-1, ISO 13999-1 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Gloves | ||
Size 9 | ||
Material Stainless Steel | ||
Colour Blue | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Series Niroflex | ||
Safety Standard DIN EN 1082-1, ISO | ||
Resistance Features Cut Resistant | ||
Standards/Approvals DIN EN 1082-1, ISO 13999-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex spring style closure light weight micro plasma welded stainless steel chainmail glove. For best hygiene conditions with self adjusting patented tension spring system made of stainless steel. Perfect choice for cleaning in drum washing machines and easy to put on and take off.
Weight is 0.34 kg
Ring diameter is 4.0 mm
Wire gauge is 0.50 mm
Related links
- Niroflex niroflex fmPLUS Blue Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex 2000 Blue Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Blue Stainless Steel Gloves Nitrile Coating
- Niroflex Blue Stainless Steel Gloves Nitrile Coating
- Niroflex fmPLUS Blue Stainless Steel Gloves Nitrile Coating
- Niroflex easyfit Blue Stainless Steel Gloves Nitrile Coating
- Niroflex 2000 Blue Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
