Niroflex Niroflex Easyfit Blue Stainless Steel Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 250-6810
- Mfr. Part No.:
- AC0000003420
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR36.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.41 |
*price indicative
- RS Stock No.:
- 250-6810
- Mfr. Part No.:
- AC0000003420
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Series | Niroflex Easyfit | |
| Safety Standard | No | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Size 9 | ||
Product Type Gloves | ||
Material Stainless Steel | ||
Colour Blue | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Series Niroflex Easyfit | ||
Safety Standard No | ||
Coating Nitrile | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex plastic strap easy fit exchange chainmail glove has thermoplastic polyurethane (TPU) exchange-strap with press button buckle and optimum hygiene properties with flexible cuff stiffeners for high wear comfort and colored exchange-straps for quick size identification.
Easy fit without cuff strap length is 340 mm
Easy fit with cuff 7.5 cm strap length is 400 mm
Easy fit with cuff 19 cm strap length is 460 mm
Related links
- Niroflex easyfit Blue Stainless Steel Gloves Nitrile Coating
- Niroflex easyfit Blue Green Orange White Stainless Steel Gloves, Size 9
- Niroflex Niroflex Blue Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Blue Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex 2000 Blue Stainless Steel Gloves Nitrile Coating
- Niroflex fmPLUS Blue Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Brown Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Orange Stainless Steel Gloves Nitrile Coating
