Niroflex Blue Stainless Steel Gloves, Size 9, Nitrile Coating

Subtotal (1 unit)*

MYR2,190.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,190.87

*price indicative

RS Stock No.:
250-6802
Mfr. Part No.:
GS1211300001
Manufacturer:
Niroflex
Find similar products by selecting one or more attributes.
Select all

Brand

Niroflex

Product Type

Gloves

Size

9

Material

Stainless Steel

Colour

Blue

Safety Standard

DIN EN 1082-1, DIN EN 14328, DIN EN 1811, ISO

Number of Gloves

1

Coating

Nitrile

Resistance Features

Cut Resistant

Standards/Approvals

DIN EN 1082-1, DIN EN 14328, DIN EN 1811, ISO 13999-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Niroflex plastic strap full arm chainmail glove has thermoplastic polyurethane (TPU) exchange-strap with press button buckle and optimum hygiene properties with flexible cuff stiffeners for high wear comfort and colored exchange-straps for quick size identification.

Weight is 1.23 kg

Ring diameter is 4.2 mm

Wire gauge is 0.55 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy