Traffi TG3210 Amber Elastane, HPPE, Nylon Cut Resistant Gloves, Size 11, Polyurethane Coating

Subtotal (1 pair)*

MYR27.32

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR27.32

*price indicative

RS Stock No.:
250-1051
Mfr. Part No.:
TG3210-11
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

11

Product Type

Cut Resistant Gloves

Material

Elastane, HPPE, Nylon

Colour

Amber

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ASTM ANSI CUT LEVEL A2, EN 388:2016

Resistance Features

Cut Resistant

Series

TG3210

Coating

Polyurethane

Number of Gloves

20

Standards/Approvals

EN 388 4X43B

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves X-Dura metric lightweight PU cut level index B safety glove compliant to EN388:2016. The close-fitting design, good abrasion, and tear resistance and grip make it an ideal choice for most general handling tasks in dry conditions.

Size of 11

Good durability and grip in dry conditions

Nylon/HPPE liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy