Traffi Orange Elastane, HPPE, Nylon Cut Resistant Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 250-1039
- Mfr. Part No.:
- TG310-06
- Manufacturer:
- Traffi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-1039
- Mfr. Part No.:
- TG310-06
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 6 | |
| Material | Elastane, HPPE, Nylon | |
| Colour | Orange | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 6 | ||
Material Elastane, HPPE, Nylon | ||
Colour Orange | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves extremely dexterous fine gauge X-Dura PU palm dipped, cut level B safety glove with good abrasion and tear resistance for use in dry conditions. Thin PU palm coating provides good flexibility, yet durable.
Size of 6
Polyamide/HPPE/Glass fibre liner
Generous knit wrist provides secure fit and protects hand from dust and debris
Related links
- Traffi Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi TG310 Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
