Traffi Amber Elastane, HPPE, Nylon Cut Resistant Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 250-1054
- Mfr. Part No.:
- TG3210-07
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR27.32
FREE delivery for orders over RM 150.00
In Stock
- 98 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR27.32 |
*price indicative
- RS Stock No.:
- 250-1054
- Mfr. Part No.:
- TG3210-07
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 7 | |
| Material | Elastane, HPPE, Nylon | |
| Lining Material | Elastane, Nylon, High Performance Polyethylene | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 7 | ||
Material Elastane, HPPE, Nylon | ||
Lining Material Elastane, Nylon, High Performance Polyethylene | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves X-Dura metric lightweight PU cut level index B safety glove compliant to EN388:2016. The close-fitting design, good abrasion, and tear resistance and grip make it an ideal choice for most general handling tasks in dry conditions.
Size of 7
Good durability and grip in dry conditions
Nylon/HPPE liner
Related links
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi TG3210 Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Traffi Amber Elastane Nylon Size 7, Polyurethane Coating
- Traffi Traffi Amber Elastane Nylon Size 6, Polyurethane Coating
