Traffi TG310 Orange Elastane, HPPE, Nylon Cut Resistant Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 250-1042
- Mfr. Part No.:
- TG310-09
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR55.20
FREE delivery for orders over RM 150.00
Last RS stock
- Final 6 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR55.20 |
*price indicative
- RS Stock No.:
- 250-1042
- Mfr. Part No.:
- TG310-09
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Lining Material | High Performance Polyethylene Elastane, Nylon | |
| Material | Elastane, HPPE, Nylon | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | TG310 | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Lining Material High Performance Polyethylene Elastane, Nylon | ||
Material Elastane, HPPE, Nylon | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series TG310 | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves extremely dexterous fine gauge X-Dura PU palm dipped, cut level B safety glove with good abrasion and tear resistance for use in dry conditions. Thin PU palm coating provides good flexibility, yet durable.
Size of 9
Polyamide/HPPE/Glass fibre liner
Generous knit wrist provides secure fit and protects hand from dust and debris
Related links
- Traffi Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
