Traffi TG3220 Amber HPPE, Polyamide Cut Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 250-1057
- Mfr. Part No.:
- TG3210-10
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR30.65
FREE delivery for orders over RM 150.00
In Stock
- 127 unit(s) ready to ship from another location
- Plus 101 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR30.65 |
*price indicative
- RS Stock No.:
- 250-1057
- Mfr. Part No.:
- TG3210-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Material | HPPE, Polyamide | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Series | TG3220 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016, EN 388 4X43B | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Material HPPE, Polyamide | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Series TG3220 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016, EN 388 4X43B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves X-Dura 3-digit lightweight PU coated, cut level B safety glove with 3 exposed fingertips for improved dexterity. Good level of abrasion resistance for use in dry conditions. The close fitting design and good grip makes it an ideal choice for general handling tasks.
Size of 10
Breathable liner
Automotive, fine product assembly work
Construction and utility
Related links
- Traffi TG3220 Amber Polyamide Cut Resistant Gloves Polyurethane, Polyurethane Coating
- Traffi Amber HPPE Size 11, Polyurethane Coating
- Traffi Amber HPPE Size 9, Polyurethane Coating
- Traffi TG3210 Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
