Tilsatec Black, Grey HPPE, Polyamide, PET, Elastane, Steel Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 250-0490
- Mfr. Part No.:
- 55-5123-09
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
MYR71.84
FREE delivery for orders over RM 150.00
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR71.84 |
*price indicative
- RS Stock No.:
- 250-0490
- Mfr. Part No.:
- 55-5123-09
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | HPPE, Polyamide, PET, Elastane, Steel | |
| Colour | Black, Grey | |
| Coating | Nitrile | |
| Safety Standard | ANSI, EN 388:2016 | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 9 | ||
Product Type Gloves | ||
Material HPPE, Polyamide, PET, Elastane, Steel | ||
Colour Black, Grey | ||
Coating Nitrile | ||
Safety Standard ANSI, EN 388:2016 | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec lightweight cut level E, fully coated nitrile glove with micropore foam nitrile palm which provides good dry and oil grip. The colour of the product are black liner / black coating and length is 230-270 mm. This Tilsatec gloves have high level of tactility and dexterity. These gloves are used in automotive industry, metal fabrication / stamping / press, glass manufacturing, construction and white goods manufacturing.
The size is 9/S
Knit wrist type cuff style
Fine 15 gauge lightweight liner
Flat nitrile full dip provides oil and liquid protection
Related links
- Tilsatec Black Polyamide Spandex Size 8, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 11, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 10, Nitrile Coating
- Tilsatec 55-5123 Black Polyamide Spandex Size 7, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 9, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 9, Nitrile Foam Coating
- Tilsatec Black Polyamide Spandex Size 9, Latex Coating
- Tilsatec Black Polyamide Spandex Size 11, Polyurethane Coating
