Tilsatec Black, Grey HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel Gloves, Size 11, Polyurethane Coating

Subtotal (1 pair)*

MYR53.08

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR53.08

*price indicative

RS Stock No.:
250-0481
Mfr. Part No.:
55-5110-11
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

11

Product Type

Gloves

Material

HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel

Colour

Black, Grey

Coating

Polyurethane

Safety Standard

ANSI, EN 388:2016

Number of Gloves

1

Resistance Features

Cut Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec lightweight cut level E, PU palm coated glove. The colour of the product are black liner / grey coating and length is 230-270 mm. This Tilsatec gloves have dark colour liner which hides dirt and extending life of the glove. These gloves are smooth, comfortable and have form-fitting seamless line.

The size is 11/S

Knit wrist type cuff style

EN388: 2016 level C cut resistance

Fine 15 gauge lightweight liner with high dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy