Tilsatec Grey HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel Gloves, Size 11, Polyurethane Coating

Subtotal (1 pair)*

MYR49.39

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR49.39

*price indicative

RS Stock No.:
250-0470
Mfr. Part No.:
53-7111-11
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

11

Product Type

Gloves

Material

HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel

Colour

Grey

Safety Standard

ANSI, EN 388:2016

Coating

Polyurethane

Resistance Features

Cut Resistant

Number of Gloves

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec lightweight, cut level F, PU coated glove which provides good grip in dry and light oil conditions. It has additional black nitrile reinforcement to thumb crotch for high action area which increasing a lifespan of the glove.

The size is 11

New Rhino Yarn composition using lighter, finer steel

Puncture level 3 and high abrasion levels

New back of hand markings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy