Tilsatec Black, Grey HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pair)*

MYR49.48

Add to Basket
Select or type quantity
In Stock
  • Plus 143 unit(s) shipping from 09 November 2026
  • Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR49.48

*price indicative

RS Stock No.:
250-0474
Mfr. Part No.:
53-7121-10
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

10

Product Type

Gloves

Material

HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel

Colour

Black, Grey

Safety Standard

ANSI, EN 388:2016

Resistance Features

Cut Resistant

Number of Gloves

1

Coating

Nitrile Foam

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec lightweight cut level F, sandy foam nitrile palm coated glove. The colour of the product are grey liner / black coating and length is 220-270 mm. This Tilsatec gloves have additional black nitrile reinforcement to thumb crotch for high action area which increasing the lifespan of gloves. It has sandy foam nitrile palm coating which provides good wet and dry grip,

The size is 10/S

Knit wrist type cuff style

EN388: 2016 level C cut resistance

360 breathability reduces perspiration

New back of hand markings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy