Tilsatec Black, Grey HPPE, Polyamide, PET, Elastane, Steel Gloves, Size 8, Nitrile Coating

Subtotal (1 pair)*

MYR69.75

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR69.75

*price indicative

RS Stock No.:
250-0488
Mfr. Part No.:
55-5123-08
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Gloves

Size

8

Material

HPPE, Polyamide, PET, Elastane, Steel

Colour

Black, Grey

Resistance Features

Cut Resistant

Number of Gloves

1

Safety Standard

ANSI, EN 388:2016

Coating

Nitrile

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec lightweight cut level E, fully coated nitrile glove with micropore foam nitrile palm which provides good dry and oil grip. The colour of the product are black liner / black coating and length is 230-270 mm. This Tilsatec gloves have high level of tactility and dexterity. These gloves are used in automotive industry, metal fabrication / stamping / press, glass manufacturing, construction and white goods manufacturing.

The size is 8/S

Knit wrist type cuff style

Fine 15 gauge lightweight liner

Flat nitrile full dip provides oil and liquid protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy