Tilsatec Black, Grey HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel Gloves, Size 8, Microporous Nitrile
- RS Stock No.:
- 250-0483
- Mfr. Part No.:
- 55-5120-08
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
MYR61.25
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR61.25 |
*price indicative
- RS Stock No.:
- 250-0483
- Mfr. Part No.:
- 55-5120-08
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel | |
| Colour | Black, Grey | |
| Number of Gloves | 1 | |
| Safety Standard | ANSI, EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Coating | Microporous Nitrile | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 8 | ||
Product Type Gloves | ||
Material HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel | ||
Colour Black, Grey | ||
Number of Gloves 1 | ||
Safety Standard ANSI, EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Coating Microporous Nitrile | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec lightweight cut level, emicropore nitrile coated glove which provides good dry and oil grip. The colour of the product are black liner / black coating and length is 230-270 mm. This Tilsatec gloves have high level of tactility and dexterity. These gloves are used in automotive industry, metal fabrication / stamping / press, glass manufacturing, construction, white goods manufacturing, food manufacturing and distribution.
The size is 8/S
Knit wrist type cuff style
Fine 15 gauge lightweight liner
Approved for food contact to EU regulation 10/2011
Breathable liner and palm coating
Touch screen compatible
Related links
- Tilsatec Black Polyamide Spandex Size 11, Microporous Nitrile
- Tilsatec Black Polyamide Spandex Size 10, Microporous Nitrile
- Tilsatec 55-5120 Black Polyamide Spandex Size 7, Microporous
- Tilsatec Black Polyamide Spandex Size 8, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 8, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 8, Nitrile Foam Coating
- Tilsatec Black Polyamide Spandex Size 10, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 8, Latex Coating
